+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC69301-1.2WU

IC: voltage regulator; LDO,linear,fixed; 1.2V; 3A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC69301-1.2WU
TME Symbol:
MIC69301-1.2WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.275V
Output voltage
1.2V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
1.2mA
Input voltage
1.65...5.5V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC69301-1.2WU
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)