+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC7111YM5-TR

IC: operational amplifier; 25kHz; Ch: 1; SOT23; Iquiesc: 20uA; 1mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC7111YM5-TR
TME Symbol:
MIC7111YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
25kHz
Number of channels
1
Mounting
SMT
Case
SOT23
Operating temperature
-40...85°C
Slew rate
15mV/μs
Quiescent current
20µA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.5nA
Manufacturer standard package
3000pcs.
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MIC7111YM5-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.55 GBPGross price for quantities from 3000 pcs - 0.66 GBP