+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC7300YMM

IC: operational amplifier; 400kHz; Ch: 1; MSOP8; Iquiesc: 1mA; 1mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC7300YMM
TME Symbol:
MIC7300YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.4MHz
Number of channels
1
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
0.5pA
Input offset current
0.5pA
Manufacturer standard package
100pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MIC7300YMM
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
Net price for quantities from 600 pcs - 0.51 USDGross price for quantities from 600 pcs - 0.61 USD