+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC79110-4.2YML-TR

IC: PMIC; battery charging controller; Iout: 1.2A; 4.2V; DFN10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC79110-4.2YML-TR
TME Symbol:
MIC79110-4.2YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion
Case
DFN10
Output voltage tolerance
±0.75%
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.5...16V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MIC79110-4.2YML-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 4.71 EUR
Net price for quantities from 5 pcs - 3.53 EURGross price for quantities from 5 pcs - 4.24 EUR
Net price for quantities from 25 pcs - 3.12 EURGross price for quantities from 25 pcs - 3.75 EUR
Net price for quantities from 100 pcs - 2.80 EURGross price for quantities from 100 pcs - 3.36 EUR
Net price for quantities from 500 pcs - 2.62 EURGross price for quantities from 500 pcs - 3.14 EUR