+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC79110YML-TR

IC: PMIC; battery charging controller; Iout: 1.2A; 1 x Li-Ion


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC79110YML-TR
TME Symbol:
MIC79110YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Number of rechargeable batteries
1 x Li-Ion
Case
DFN10
Output voltage tolerance
±0.75%
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.5...16V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MIC79110YML-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 2.61 USDGross price for quantities from 5000 pcs - 3.13 USD