+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC841HYC5-TR

IC: comparator; Cmp: 1; 50us; 1.5÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC841HYC5-TR
TME Symbol:
MIC841HYC5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
1
Delay time
50µs
Operating voltage
1.5...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MIC841HYC5-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.64 USD