+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC841HYMT-T5

IC: comparator; precision; Cmp: 1; 12us; 1.5÷5.5V; SMT; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC841HYMT-T5
TME Symbol:
MIC841HYMT-T5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
12µs
Operating voltage
1.5...5.5V
Mounting
SMT
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Manufacturer standard package
500pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MIC841HYMT-T5
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.75 USD