+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC841NYC5-T5

IC: comparator; 12us; 1.5÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC841NYC5-T5
TME Symbol:
MIC841NYC5-T5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Delay time
12µs
Operating voltage
1.5...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Manufacturer standard package
500pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MIC841NYC5-T5
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.69 USD