+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC842HYC5-TR

IC: comparator; precision; Cmp: 1; 50us; 1.5÷5.5V; SMT; SC70-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC842HYC5-TR
TME Symbol:
MIC842HYC5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
50µs
Operating voltage
1.5...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MIC842HYC5-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 95 pcs - 0.62 USDGross price for quantities from 95 pcs - 0.74 USD
Net price for quantities from 2375 pcs - 0.58 USDGross price for quantities from 2375 pcs - 0.69 USD
Packaging method by the manufacturer:Reel = 95 pcs