+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | comparator | |
Kind of comparator | precision | |
Number of comparators | 1 | |
Delay time | 12µs | |
Operating voltage | 1.5...5.5V | |
Mounting | SMT | |
Case | SC70-5 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Kind of output | open drain | |
Manufacturer standard package | 3000pcs. |