+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC863YM8-TR

IC: operational amplifier; 800kHz; Ch: 2; 2÷5.25VDC; SOT23-8; 85dB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC863YM8-TR
TME Symbol:
MIC863YM8-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...5.25V DC
Case
SOT23-8
Operating temperature
-40...85°C
Slew rate
0.35V/μs
Open-loop gain
85dB
Integrated circuit features
rail-to-rail
Quiescent current
3.5µA
Input offset voltage
0.1mV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MIC863YM8-TR
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 5 pcs - 1.82 EURGross price for quantities from 5 pcs - 2.18 EUR
Net price for quantities from 25 pcs - 1.74 EURGross price for quantities from 25 pcs - 2.08 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs