+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC9131YM

IC: PMIC; PWM controller; 1A; 4.7÷5V; 6MHz; Ch: 1; SO16; Usup: 9÷18V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC9131YM
TME Symbol:
MIC9131YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Output voltage
4.7...5V
Frequency
6MHz
Number of channels
1
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
9...180V DC
Manufacturer standard package
48pcs.
Efficiency
90%
Supply voltage
  • 9...18V
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC9131YM
91 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 5.33 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs