+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC9131YQS

IC: PMIC; 1A; 4.85÷4.85V; 2.5MHz; SSOP16; Uin: 9÷18V; Uoper: 9÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC9131YQS
TME Symbol:
MIC9131YQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
1A
Output voltage
4.85...4.85V
Frequency
2.5MHz
Case
SSOP16
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, flyback, forward
Input voltage
9...18V
Operating voltage
9...18V
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
98pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC9131YQS
0 in TME stock
Net price for quantities from 98 pcs - 3.77 EURGross price for quantities from 98 pcs - 4.53 EUR
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.