+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF218AYQS-TR

IC: RF receiver; 3÷3.6V; reel,tape; 300÷450MHz; -108dBm

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF218AYQS-TR
TME Symbol:
MICRF218AYQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Mounting
SMD
Kind of package
reel, tape
Band
300...450MHz
Receiver sensitivity
-108dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...3.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF218AYQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.79 USDGross price for quantities from 2500 pcs - 3.34 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.