+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF220AYQS

IC: RF receiver; transparent; QSOP16; tube; 3÷3.6VDC; 300÷450MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF220AYQS
TME Symbol:
MICRF220AYQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Interface
transparent
Case
QSOP16
Mounting
SMD
Kind of package
tube
Band
300...450MHz
Receiver sensitivity
-110dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
98pcs.
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • RSSI
  • Squelch
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF220AYQS
162 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 2.06 EURGross price for quantities from 5 pcs - 2.47 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 98 pcs - 1.86 EURGross price for quantities from 98 pcs - 2.23 EUR
Packaging method by the manufacturer:Tube = 98 pcs