+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF221AYQS-TR

IC: RF receiver; serial,transparent; QSOP16; reel,tape; 3÷3.6VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF221AYQS-TR
TME Symbol:
MICRF221AYQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Case
QSOP16
Mounting
SMD
Kind of package
reel, tape
Band
850...950MHz
Receiver sensitivity
-109dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
2500pcs.
Interface
  • serial
  • transparent
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • auto-poll
  • RSSI
  • Squelch
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF221AYQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.90 GBPGross price for quantities from 2500 pcs - 1.08 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.