+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF229YQS

IC: RF receiver; serial,transparent; QSOP16; tube; 3.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF229YQS
TME Symbol:
MICRF229YQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Case
QSOP16
Mounting
SMD
Kind of package
tube
Band
400Hz...450MHz
Receiver sensitivity
-112dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
98pcs.
Interface
  • serial
  • transparent
Supply voltage
  • 3.5...5.5V DC
Integrated circuit features
  • RSSI
  • Squelch
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF229YQS
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 98 pcs - 1.51 USDGross price for quantities from 98 pcs - 1.81 USD
Packaging method by the manufacturer:Tube = 98 pcs