+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF230YQS

IC: RF receiver; transparent; QSOP16; tube; 3.3÷5.5VDC; -112dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF230YQS
TME Symbol:
MICRF230YQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Interface
transparent
Case
QSOP16
Mounting
SMD
Kind of package
tube
Band
400Hz...450MHz
Receiver sensitivity
-112dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
98pcs.
Supply voltage
  • 3.3...5.5V DC
Integrated circuit features
  • RSSI
  • Squelch
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF230YQS
0 in TME stock
No. of pieces (Multiplicity: 196)
Minimum order quantity: 196.
Multiplicity: 196.
Net price for quantities from 196 pcs - 2.25 USDGross price for quantities from 196 pcs - 2.69 USD
Packaging method by the manufacturer:Tube = 98 pcs