+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1189

Dev.kit: Microchip PIC; DSPIC,PIC18,PIC24,PIC32


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1189

Alternative designations: MIKROMEDIA WORKSTATION V7 FOR PIC

TME Symbol:
MIKROE-1189

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Family
DSPIC, PIC18, PIC24, PIC32
Connection
IDC10, mikroBUS socket, mikromedia, RJ12
Number of add-on connectors
4
Interface
  • RS232
  • UART
Kit contents
  • cables for connection with breadboard
  • documentation
  • DVD disc
  • prototype board
  • USB cable
Programmers and development kits features
  • 675mW audio amplifier
  • analog adjustment potentiometer
  • integrated programmer/debugger
  • joystick
  • microcontroller I/O lines lead to goldpin connectors
  • piezo sounder
  • prototyping area
  • speaker
Gross weight1.3029 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-1189
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.61 USDGross price for quantities from 1 pcs - 181.94 USD