+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1205

Dev.kit: Microchip PIC; DSPIC,PIC24,PIC32; Add-on connectors: 2

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1205

Alternative designations: EASYPIC FUSION V7

TME Symbol:
MIKROE-1205

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Family
DSPIC, PIC24, PIC32
Connection
ICSP, microSD, mikroBUS socket, RJ45 magnetically shielded
Number of add-on connectors
2
Components
VS1053
Interface
  • CAN
  • Ethernet
  • UART
  • USB OTG
Kit contents
  • documentation
  • DVD disc
  • prototype board
  • USB cable
Programmers and development kits features
  • analog adjustment potentiometer
  • buzzer
  • integrated programmer/debugger
  • joystick - 5 positions
Gross weight1.2742 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-1205
1 in TME stock
Net price for quantities from 1 pcs - 262.24 EURGross price for quantities from 1 pcs - 314.69 EUR
No. of pieces (Multiplicity: 1)