+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1723

Dev.kit: Microchip

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1723

Alternative designations: GESTURE BOARD

TME Symbol:
MIKROE-1723

Specification

Manufacturer
MIKROE
Type of development kit
Microchip
Connection
IDC10
Programmers and development kits features
MGC3130 multitouch & gesture controller
Kit contents
  • connection cable terminated with 2x 5pin IDC plugs
  • prototype board
Gross weight50.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-1723
0 in TME stock
Net price for quantities from 1 pcs - 58.88 USDGross price for quantities from 1 pcs - 70.66 USD
No. of pieces (Multiplicity: 1)