+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2547

Dev.kit: Microchip PIC; PIC24; Add-on connectors: 2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2547

Alternative designations: CLICKER 2 FOR PIC24

TME Symbol:
MIKROE-2547

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Family
PIC24
Connection
mikroBUS socket, pin strips, USB B micro
Number of add-on connectors
2
Components
LTC3586, PIC24FJ1024GB610
Kit contents
prototype board
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Gross weight43.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-2547
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.40 EURGross price for quantities from 1 pcs - 55.68 EUR