+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3614

Dev.kit: Microchip PIC; Fusion v8; Architecture: PIC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3614

Alternative designations: EASYPIC V8

TME Symbol:
MIKROE-3614

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Manufacturer series
Fusion v8
Connection
DIP8, DIP14, DIP18, DIP20, DIP28, DIP40, LCD, mikroBUS socket x5, pin strips, power supply, RJ12, screw terminal, USB C
Kind of architecture
PIC
Components
PIC18F47K42
Communication with PC
USB, WiFi
Interface
  • CAN
  • GPIO
  • UART
  • USB
  • WiFi
Associated circuits
  • PIC10F
  • PIC12F
  • PIC16F
  • PIC18F
Kit contents
  • CodeGRIP WiFi License
  • manual
  • micro USB - USB C adapter
  • prototype board
  • USB cable
  • USB C - USB A adapter
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
  • real time debbugger
Gross weight1.961 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
See other products from this series.:
*
MIKROE-3614
1 in TME stock
Net price for quantities from 1 pcs - 256.43 EURGross price for quantities from 1 pcs - 307.72 EUR
No. of pieces (Multiplicity: 1)