+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3808

Dev.kit: Microchip PIC; Fusion v8; Architecture: PIC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3808

Alternative designations: EASYPIC PRO V8 DEVELOPMENT SYSTEM

TME Symbol:
MIKROE-3808

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Manufacturer series
Fusion v8
Connection
Hirose 2x168, LCD, mikroBUS socket x5, pin strips, power supply, RJ45, USB C
Kind of architecture
PIC
Components
PIC18F97J94
Communication with PC
USB, WiFi
Interface
  • Ethernet
  • UART
  • USB
  • WiFi
Associated circuits
  • PIC16F
  • PIC16LF
  • PIC18F
  • PIC18LF
Kit contents
  • manual
  • micro USB - USB C adapter
  • prototype board
  • USB cable
  • USB C - USB A adapter
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
  • real time debbugger
Gross weight2.0836 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
See other products from this series.:
*
MIKROE-3808
2 in TME stock
Net price for quantities from 1 pcs - 192.05 EURGross price for quantities from 1 pcs - 230.46 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts