+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4313

Display: TFT; 3.5"; 320x240; Illumin: LED; Interface: I2C; 3.3÷5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4313

Alternative designations: MIKROMEDIA 3 FOR STM32F2 CAP. FPI FRAME

TME Symbol:
MIKROE-4313

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Interface
I2C
Kind of controller
SSD1963
Microcontroller
STM32F207VGT6
Connection
Jack 3.5mm socket, LCD, mikroBUS Shuttle x2, power supply, SD
Programmers and development kits features
accelerometer
Touchpad
capacitive
Supply voltage
  • 3.3...5V DC
Kit contents
  • base board
  • header strips
  • manual
  • SD card
  • USB cable
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4313
0 in TME stock
Net price for quantities from 1 pcs - 284.85 USDGross price for quantities from 1 pcs - 341.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.