+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4721

Display: TFT; 3.5"; 320x240; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4721

Alternative designations: MIKROMEDIA 3 FOR PIC CAPACITIVE

TME Symbol:
MIKROE-4721

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
Kind of controller
SSD1963
Connection
Jack 3.5mm socket, JTAG, microSD, pin header x2, USB C
Components
FXOS8700CQ, LTR-329ALS-01, PIC18F97J94, SSD1963, SST26VF064B, VS1053
Gross weight520 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-4721
0 in TME stock
Net price for quantities from 1 pcs - 265.51 USDGross price for quantities from 1 pcs - 318.61 USD
No. of pieces (Multiplicity: 1)