+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4820

Dev.kit: Microchip PIC; Add-on connectors: 3; 1kbEEPROM

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4820

Alternative designations: EASYPIC PRO V7A

TME Symbol:
MIKROE-4820

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Connection
D-Sub, ICSP, LCD, mikroBUS socket x3, pin header, power supply, RJ45
Number of add-on connectors
3
Memory
1kb EEPROM
The programming method
CODEGRIP
Components
PIC18F45K22
Interface
  • Ethernet
  • I2C
  • RS232
  • SPI
  • UART
  • USB
Associated circuits
  • PIC16
  • PIC18F
Kit contents
  • documentation
  • prototype board
  • USB cable
  • USB C - USB A adapter
Programmers and development kits features
  • analog adjustment potentiometer
  • buzzer
  • CODEGRIP
  • compatible with GLCD 128x64
  • cooperates with 2x16 LCD
  • integrated programmer/debugger
Gross weight1.236 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-4820
0 in TME stock
Net price for quantities from 1 pcs - 256.14 EURGross price for quantities from 1 pcs - 307.37 EUR
No. of pieces (Multiplicity: 1)