+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5248

Programmer: microcontrollers; USB; JTAG,USB C; Fusion v8


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5248

Alternative designations: UNI CODEGRIP OVER USB-C

TME Symbol:
MIKROE-5248

Specification

Manufacturer
MIKROE
Type of ICs programmer
microcontrollers
Programmers and development kits features
step by step program execution
Communication with PC
USB
Connection
JTAG, USB C
Manufacturer series
Fusion v8
Associated circuits
  • AVR
  • CEC
  • dsPIC
  • GD32
  • Kinetis
  • MSP430
  • MSP432
  • PIC32
  • PIC
  • STM32
  • TIVA
Kit contents
  • 10pin FFC cable
  • manual
  • programmer
  • USB C cable
  • USB C - USB A adapter
Gross weight546.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MIKROE,
See other products from this series.:
*
MIKROE-5248
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 492.51 USDGross price for quantities from 1 pcs - 591.01 USD