+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5333

Dev.kit: Microchip PIC; Fusion v8; Architecture: PIC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5333

Alternative designations: FUSION FOR PIC V8+PIC18F97J94+USB-C

TME Symbol:
MIKROE-5333

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Manufacturer series
Fusion v8
Connection
Hirose 2x168, LCD, mikroBUS socket x5, pin strips, power supply, RJ45, USB C
Related items
MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510
Kind of architecture
PIC
Components
PIC18F97J94
Communication with PC
USB
Interface
  • CAN
  • UART
  • USB
Associated circuits
  • dsPIC
  • PIC
Kit contents
  • manual
  • micro USB - USB C adapter
  • prototype board
  • USB cable
  • USB C - USB A adapter
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
Gross weight1.9 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
See other products from this series.:
*
MIKROE-5333
0 in TME stock
Net price for quantities from 1 pcs - 438.23 USDGross price for quantities from 1 pcs - 525.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.