+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5396

Dev.kit: ARM ST; ARM; Comp: STM32F407ZG; Fusion v8


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5396

Alternative designations: FUSION FOR ARM V8 + STM32F407ZG + USB-C

TME Symbol:
MIKROE-5396

Specification

Manufacturer
MIKROE
Type of development kit
ARM ST
Family
ARM
Components
STM32F407ZG
Communication with PC
USB
Connection
Hirose 2x168, mikroBUS socket x5, power supply, RJ45, USB C
Manufacturer series
Fusion v8
Programmers and development kits features
integrated programmer/debugger
Related items
MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510
Interface
  • CAN
  • UART
  • USB
Kit contents
  • manual
  • prototype board
  • USB C cable
Gross weight1.9 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: STM development kits MIKROE,
See other products from this series.:
*
MIKROE-5396
0 in TME stock
Net price for quantities from 1 pcs - 347.05 GBPGross price for quantities from 1 pcs - 416.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.