+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-608

Display: TFT; 2.8"; 240x320; Interface: USB OTG


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-608

Alternative designations: MIKROMEDIA FOR PIC24

TME Symbol:
MIKROE-608

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Interface
USB OTG
Kind of controller
ILI9341
Microcontroller
PIC24FJ256GB110
Connection
ICSP, microSD, USB B mini
Description
Flash memory 64 Mbit
Components
ADXL345, PIC24FJ256GB110, VS1053
Touchpad
resistance
Gross weight332.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-608
9 in TME stock
Net price for quantities from 1 pcs - 35.56 EURGross price for quantities from 1 pcs - 42.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts