+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-649

Dev.kit: ARM NXP; USB cable,prototype board; Comp: LPC2148


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-649

Alternative designations: MIKROBOARD FOR ARM 64-PIN

TME Symbol:
MIKROE-649

Specification

Manufacturer
MIKROE
Type of development kit
ARM NXP
Components
LPC2148
Interface
JTAG
Connection
mikroBoard
Memory
1MB FLASH
Kit contents
  • prototype board
  • USB cable
Programmers and development kits features
  • 32,768kHz crystal oscillator
  • socket for microSD cards
Gross weight89.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NXP development kits MIKROE,
*
MIKROE-649
0 in TME stock
Net price for quantities from 1 pcs - 72.50 EURGross price for quantities from 1 pcs - 87.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.