+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6513

Click board; 453-00171R; prototype board; Bluetooth; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6513

Alternative designations: VELA IF820 CLICK

TME Symbol:
MIKROE-6513

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
453-00171R
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Bluetooth
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight18 g
Certificates
EAN code8606032295579

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6513
0 in TME stock
Net price for quantities from 1 pcs - 50.96 USDGross price for quantities from 1 pcs - 61.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.