+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6540

Click board; XPE200100S; prototype board; Ethernet; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6540

Alternative designations: MIKROE-6540

TME Symbol:
MIKROE-6540

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
XPE200100S
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Ethernet
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight27 g
Certificates
EAN code8606032295722

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6540
0 in TME stock
Net price for quantities from 1 pcs - 146.02 USDGross price for quantities from 1 pcs - 175.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.