+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6549

Click board; MAX17250; prototype board; DC/DC converter; Size: L


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6549

Alternative designations: BOOST 5 CLICK

TME Symbol:
MIKROE-6549

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
MAX17250
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
DC/DC converter
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • GPIO
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates
EAN code8606032295555

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6549
0 in TME stock
Net price for quantities from 1 pcs - 47.98 EURGross price for quantities from 1 pcs - 57.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.