+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6639

Click board; REF3433IDBVR; prototype board; 3.3VDC,5VDC; Size: M


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6639

Alternative designations: VREF CLICK - 3.3V

TME Symbol:
MIKROE-6639

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
REF3433IDBVR
Interface
GPIO
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
reference voltage source
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.08 g
Certificates
EAN code8606032296101

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6639
1 in TME stock
Net price for quantities from 1 pcs - 16.86 EURGross price for quantities from 1 pcs - 20.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.