+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-710

Multiadapter; MCP73832; prototype board; 500mA; 4.2VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-710

Alternative designations: USB CHARGER BOARD

TME Symbol:
MIKROE-710

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
MCP73832
Connection
USB B
Kit contents
prototype board
Maximum output current
0.5A
Output voltage
4.2V DC
Gross weight3.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-710
0 in TME stock
Net price for quantities from 1 pcs - 10.09 EURGross price for quantities from 1 pcs - 12.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.