+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-798

Dev.kit: Microchip PIC; Add-on connectors: 2; 1kbEEPROM


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-798

Alternative designations: EASYPIC V7

TME Symbol:
MIKROE-798

Specification

Manufacturer
MIKROE
Type of development kit
Microchip PIC
Connection
D-Sub, ICSP, mikroBUS socket x2
Number of add-on connectors
2
Memory
1kb EEPROM
The programming method
mikroProg
Components
PIC18F45K22
Interface
  • RS232
  • UART
  • USB
Associated circuits
  • PIC10F
  • PIC12F
  • PIC16F
  • PIC18F
Kit contents
  • documentation
  • prototype board
  • USB cable
Programmers and development kits features
  • analog adjustment potentiometer
  • buzzer
  • compatible with GLCD 128x64
  • cooperates with 2x16 LCD
  • integrated programmer/debugger
Gross weight908.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-798
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 169.15 USDGross price for quantities from 1 pcs - 202.97 USD