+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIMXRT1172CVM8A

IC: ARM microcontroller; 800MHz; Architecture: ARM,Cortex M7


Manufacturer: NXP

Manufacturer part number:
MIMXRT1172CVM8A
TME Symbol:
MIMXRT1172CVM8A-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
800MHz
Mounting
SMD
Number of inputs/outputs
174
Kind of architecture
ARM, Cortex M7
Operating temperature
-40...105°C
Family
ARM
Interface
  • SPI
  • UART
Gross weight0.53 g
See other products in this category: ST microcontrollers NXP,
*
MIMXRT1172CVM8A
98 in an external stock
Net price for quantities from 98 pcs - 16.54 USDGross price for quantities from 98 pcs - 19.85 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.