+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIMXRT1172DVMAA

Architecture: Cortex M7; 0÷95°C; ARM


Manufacturer: NXP

Manufacturer part number:
MIMXRT1172DVMAA
TME Symbol:
MIMXRT1172DVMAA-0

Specification

Manufacturer
NXP
Mounting
SMD
Interface
I2C
Kind of architecture
Cortex M7
Operating temperature
0...95°C
Family
ARM
Gross weight0.53 g
See other products in this category: ST microcontrollers NXP
*
MIMXRT1172DVMAA
3244 in an external stock
Net price for quantities from 152 pcs - 13.00 EURGross price for quantities from 152 pcs - 15.61 EUR
No. of pieces (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.