+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MINIOVAL-1WW

LED; white warm; 3000K; 360mW; 40lm; IP67; 170÷130°; No.of diodes: 1

Manufacturer: POS

Manufacturer part number:
MINIOVAL-1WW
TME Symbol:
MINIOVAL-1WW

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white warm
Colour temperature
3000K
Power
0.36W
Luminosity
40lm
IP rating
IP67
Viewing angle
170...130°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...55°C
Dimensions
16x9x9mm
LED current
30mA
Light source efficiency
112lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight1.37 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
MINIOVAL-1WW
330 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs