+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD31CT4-A

Transistor: NPN; bipolar; 100V; 3A; 15W; DPAK; automotive industry


Manufacturer: STMicroelectronics

Manufacturer part number:
MJD31CT4-A
TME Symbol:
MJD31CT4-A

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
10...50
Mounting
SMD
Kind of package
reel, tape
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors STMicroelectronics,
*
MJD31CT4-A
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.