+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD32CT4-A

Transistor: PNP; bipolar; 100V; 3A; 15W; DPAK; automotive industry

Manufacturer: STMicroelectronics

Manufacturer part number:
MJD32CT4-A
TME Symbol:
MJD32CT4-A

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
10...50
Mounting
SMD
Kind of package
reel, tape
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors STMicroelectronics,
*
MJD32CT4-A
0 in TME stock
Net price for quantities from 2500 pcs - 0.19 GBPGross price for quantities from 2500 pcs - 0.23 GBP
No. of pieces (Multiplicity: 2 500)