+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK20DX256ZVLL10

IC: ARM microcontroller; 64kBRAM,256kBFLASH; LQFP100; KINETIS

Manufacturer: NXP

Manufacturer part number:
MK20DX256ZVLL10
TME Symbol:
MK20DX256ZVLL10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB RAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
66
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Max. frequency
100MHz
Integrated circuit features
LPC
Converter resolution
16bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C
  • I2S
  • IrDA
  • SDHC
  • SPI
  • UART
  • USB OTG
Gross weight0.685 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK20DX256ZVLL10
0 in TME stock
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 19.14 USD
Net price for quantities from 10 pcs - 12.66 USDGross price for quantities from 10 pcs - 15.19 USD
Net price for quantities from 25 pcs - 12.13 USDGross price for quantities from 25 pcs - 14.56 USD
Net price for quantities from 50 pcs - 11.70 USDGross price for quantities from 50 pcs - 14.03 USD
No. of pieces (Multiplicity: 1)