+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | ||
Type of integrated circuit | ARM microcontroller | ||
Memory | 128kB SRAM 512kB FLASH | ||
Case | MAPBGA144 | ||
Mounting | SMD | ||
Number of inputs/outputs | 95 | ||
Kind of architecture | Cortex M4 | ||
Operating temperature | -40...105°C | ||
Family | KINETIS | ||
Kind of core | 32-bit |