+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MK22DN512VDC5

IC: ARM microcontroller; 1.71÷3.6VDC; Architecture: Cortex M4


Manufacturer: NXP

Manufacturer part number:
MK22DN512VDC5
TME Symbol:
MK22DN512VDC5

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK22DN512VDC5
0 in TME stock
No. of pieces (Multiple of: 348)
Minimum order quantity: 348.
Multiple of: 348.
Net price for quantities from 348 pcs - 9.40 EURGross price for quantities from 348 pcs - 11.28 EUR