+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MK22FN128VDC10

IC: ARM microcontroller; 24kBSRAM,128kBFLASH; XFBGA121; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK22FN128VDC10
TME Symbol:
MK22FN128VDC10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
24kB SRAM 128kB FLASH
Case
XFBGA121
Mounting
SMD
Number of inputs/outputs
67
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
  • USB device
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK22FN128VDC10
0 in TME stock
No. of pieces (Multiple of: 348)
Minimum order quantity: 348.
Multiple of: 348.
Net price for quantities from 348 pcs - 4.84 EURGross price for quantities from 348 pcs - 5.81 EUR