+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK24FN256VDC12

IC: ARM microcontroller; 256kBFLASH,256kBSRAM; XFBGA121; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK24FN256VDC12
TME Symbol:
MK24FN256VDC12

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB FLASH 256kB SRAM
Case
XFBGA121
Mounting
SMD
Number of inputs/outputs
83
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x3
  • I2S
  • SPI x3
  • UART x6
  • USB Device Charger detect
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK24FN256VDC12
0 in TME stock
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.
Net price for quantities from 348 pcs - 8.00 EURGross price for quantities from 348 pcs - 9.60 EUR