+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK28FN2M0AVMI15

IC: ARM microcontroller; 1MBSRAM,2048kBFLASH; MAPBGA169; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK28FN2M0AVMI15
TME Symbol:
MK28FN2M0AVMI15

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
1MB SRAM 2MB FLASH
Case
MAPBGA169
Mounting
SMD
Number of inputs/outputs
120
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • FlexIO
  • I2C x4
  • I2S x2
  • SDHC
  • SPI x4
  • UART x5
  • USB device
  • USB Host
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK28FN2M0AVMI15
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 29.49 USDGross price for quantities from 260 pcs - 35.38 USD