+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of tool | for crimping | |
Crimp tool application | cable ties HELLERMANNTYTON | |
Related items | T18, T30, T50, T80 | |
Tie material | plastic | |
Tie width | 1.6...4.8mm | |
Body material | aluminium | |
Blade material | steel | |
Dimensions | 184x128x24mm |